LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5110-2MX/NOPB product image
  • LM5110-2MX/NOPB thumbnail 1
  • LM5110-2MX/NOPB thumbnail 2
  • LM5110-2MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5110-2MX/NOPBRoHS

Manufacturer
MPN
LM5110-2MX/NOPB
LCSC Part #
C962895
Packaging
SOIC-8
Customer #
Key Attributes
3A 3.5V~14V 5A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconTI LM5110-2MX/NOPB
In-Stock: 894
894 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5718$ 2.57
10+$ 2.2723$ 22.72
30+$ 2.0623$ 61.87
100+$ 1.8686$ 186.86
500+$ 1.7807$ 890.35
1,000+$ 1.7433$ 1743.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingSOIC-8
Input Logic Level - Low800mV
Rise Time14ns
Low Level Delay Time25ns
High Level Delay Time25ns
Fall Time12ns
FeaturesEnable shutdown;Under Voltage Protection
Current - Output High(IOH)3A
Load TypeMOSFET
Input Logic Level - High2.2V
Operating Temperature-40℃~+125℃
Voltage - Supply3.5V~14V
Driven Configuration-
Current - Output Low(IOL)5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM5110 Dual Gate Driver replaces industry standard gate drivers with improved peak output current and efficiency. Each “compound” output driver stage includes MOS and bipolar transistors operating in parallel that together sink more than 5A peak from capacitive loads. Combining the unique characteristics of MOS and bipolar devices reduces drive current variation with voltage and temperature. Separate input and output ground pins provide Negative Drive Capability allowing the user to drive MOSFET gates with positive and negative VGS voltages. The gate driver control inputs are referenced to a dedicated input ground (IN_REF). The gate driver outputs swing from VCC to the output ground VEE which can be negative with respect to IN_REF. Undervoltage lockout protection and a shutdown input pin are also provided. The drivers can be operated in parallel with inputs and outputs connected to double the drive current capability. This device is available in the SOIC-8 and the thermally - enhanced WSON-10 packages.

Features

AI Translation
  • Independently Drives Two N-Channel MOSFETs
  • Compound CMOS and Bipolar Outputs Reduce Output Current Variation
  • 5A sink/3A Source Current Capability
  • Two Channels can be Connected in Parallel to Double the Drive Current
  • Independent Inputs (TTL Compatible)
  • Fast Propagation Times (25-ns Typical)
  • Fast Rise and Fall Times (14-ns/12-ns Rise/Fall With 2-nF Load)
  • Dedicated Input Ground Pin (IN_REF) for Split Supply or Single Supply Operation
  • Outputs Swing from VCC to VEE Which Can Be Negative Relative to Input Ground
  • Available in Dual Noninverting, Dual Inverting and Combination Configurations
  • Shutdown Input Provides Low Power Mode
  • Supply Rail Undervoltage Lockout Protection
  • Pin-Out Compatible With Industry Standard Gate Drivers
  • Packages: SOIC-8 WSON-10 (4 mm×4 mm)

Applications

AI Translation
  • Synchronous Rectifier Gate Drivers
  • Switch-Mode Power Supply Gate Driver
  • Solenoid and Motor Drivers