LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SD1782KT146Q product image
  • 2SD1782KT146Q thumbnail 1
  • 2SD1782KT146Q thumbnail 2
  • 2SD1782KT146Q thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM 2SD1782KT146QRoHS

Manufacturer
MPN
2SD1782KT146Q
LCSC Part #
C962641
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS NPN 80V 500mA TO-236-3(SOT-23-3)
Datasheetpdf iconROHM 2SD1782KT146Q

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff500nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain120
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Current - Collector(Ic)500mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low VCE(sat) VCE(sat)=0.2V(Typ.) (IC/IB=500mA/50mA)
  • High breakdown voltage. BVEBO=80V
  • Complements the 2SB1198K

Applications

AI Translation
  • DRIVER
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0929$ 0.46
50+$ 0.0725$ 3.63
150+$ 0.0623$ 9.35
500+$ 0.0547$ 27.35
3,000+$ 0.0486$ 145.80
6,000+$ 0.0455$ 273.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$