LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSMY3940X01-GS08 product image
  • VSMY3940X01-GS08 thumbnail 1
  • VSMY3940X01-GS08 thumbnail 2
  • VSMY3940X01-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VSMY3940X01-GS08RoHS

Manufacturer
MPN
VSMY3940X01-GS08
LCSC Part #
C962573
Packaging
SMD3528-2P
Customer #
Key Attributes
High Speed Infrared Emitting Diode, 940 nm, Surface Emitter Technology
Datasheetpdf iconVISHAY VSMY3940X01-GS08
In-Stock: 8,920
8,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7332$ 0.73
10+$ 0.5905$ 5.91
30+$ 0.5191$ 15.57
100+$ 0.4477$ 44.77
500+$ 0.4039$ 201.95
1,500+$ 0.3829$ 574.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerVISHAY
PackagingSMD3528-2P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Half wave width40nm
Wavelength - Dominant940nm
Voltage - Forward(Vf)1.44V
Viewing Angle60°
Pd - Power Dissipation190mW
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

As part of the SurfLightTM portfolio, the VSMY3940X01 is an infrared, 940 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD).

Features

AI Translation
  • Package type: surface mount
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5×2.8×1.75 Pb-free
  • AEC-Q101 qualified
  • Peak wavelength: λₚ = 940 nm
  • High reliability RoHS
  • High radiant power COMPLIANT HALOGEN
  • High radiant intensity FREE
  • Angle of half intensity: φ = ± 60° GREEN
  • Suitable for high pulse current operation
  • Floor life: 168 h , MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

AI Translation
  • Infrared radiation source for operation with CMOS cameras (illumination)
  • High speed IR data transmission
  • IR touch panels
  • 3D TV
  • Light curtain