XINGLIGHT XL-3535UV2SB12P2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3535UV2SB12P2 |
| LCSC Part # | C962565 |
| Packaging | SMD3535-5P |
| Customer # | |
| Key Attributes | 3535 Dual-wave UV-C Germicidal Lamp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3535-5P | |
| Radiant Flux | 8mW@UVC;40mW@UVA | |
| Current - DC Forward(If) | 40mA@UVC;60mA@UVA | |
| Peak Wavelength | 260nm~280nm@UVC;390nm~410nm@UVA | |
| Voltage - Forward(Vf) | 6.4V@UVC;3.4V@UVA | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Temperature | -40℃~+135℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,218
12,218 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.012$ 0.8906 | $ 0.89 |
| 10+ | $ 0.8277$ 0.7284 | $ 7.28 |
| 30+ | $ 0.7356$ 0.6474 | $ 19.42 |
| 100+ | $ 0.6451$ 0.5677 | $ 56.77 |
| 500+ | $ 0.5206$ 0.4582 | $ 229.10 |
| 1,000+ | $ 0.4915$ 0.4326 | $ 432.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3535-5P | |
| Radiant Flux | 8mW@UVC;40mW@UVA | |
| Current - DC Forward(If) | 40mA@UVC;60mA@UVA | |
| Peak Wavelength | 260nm~280nm@UVC;390nm~410nm@UVA | |
| Voltage - Forward(Vf) | 6.4V@UVC;3.4V@UVA | |
| Viewing Angle | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Temperature | -40℃~+135℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



