XINGLIGHT XL-3535UV1SB12P1
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-3535UV1SB12P1 |
| LCSC Part # | C962563 |
| Package | SMD3535-3P |
| Customer # | |
| Description | 5mW 40mA 260nm~280nm 6V 200mW SMD3535-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6798 $ 0.5983 | $ 0.60 |
10+ | $ 0.5464 $ 0.4809 | $ 4.81 |
30+ | $ 0.4789 $ 0.4215 | $ 12.65 |
100+ | $ 0.413 $ 0.3635 | $ 36.35 |
500+ | $ 0.3841 $ 0.3381 | $ 169.05 |
1,000+ | $ 0.3648 $ 0.3211 | $ 321.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$