XINGLIGHT XL-3535UV1SB12P3
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-3535UV1SB12P3 |
| LCSC Part # | C962561 |
| Package | SMD3535-3P |
| Customer # | |
| Description | 15mW 260nm~280nm 120° 100mA 6V SMD3535-3P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,601
1,601
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7913 | $ 1.79 |
10+ | $ 1.5327 | $ 15.33 |
30+ | $ 1.3708 | $ 41.12 |
100+ | $ 1.0948 | $ 109.48 |
500+ | $ 1.0202 | $ 510.10 |
1,000+ | $ 0.9885 | $ 988.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$