LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues TL432A product image
  • TL432A thumbnail 1
  • TL432A thumbnail 2
  • TL432A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues TL432ARoHS

Manufacturer
ShikuesAsian Brands
MPN
TL432A
LCSC Part #
C962560
Packaging
SOT-89-3
Customer #
Key Attributes
Adjustable reference source in SOT-89 package
Datasheetpdf iconShikues TL432A
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.038$ 0.0361$ 0.36
100+$ 0.0301$ 0.0286$ 2.86
300+$ 0.0261$ 0.0248$ 7.44
1,000+$ 0.0231$ 0.0220$ 22.00
5,000+$ 0.0207$ 0.0197$ 98.50
10,000+$ 0.0195$ 0.0186$ 186.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerShikues
PackagingSOT-89-3
Output Voltage1.24V~18V
Quiescent Current-
Tolerance±1.5%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature0℃~+70℃
Output TypeAdjustable

Introduction

AI Translation

The TL432A is a three-terminal Shunt Voltage Reference providing a highly accurance 1.24V. The TL432A thermal stability and wide operating current, makes is sritable for all variety of applications that are looking for a low cost solution with high performance.

Features

AI Translation
  • Low dynamic output impedance
  • The effective temperature compensation in the working range of full temperature
  • Low output noise voltage
  • Fast on -state response
  • Sink current capability of 0.1mA to 100mA

Applications

AI Translation
  • Shunt Regulator
  • High-Current Shunt Regulator
  • Precision Current Limiter