onsemi NTMFS4C10NT1G
| Manufacturer | |
| MPN | NTMFS4C10NT1G |
| LCSC Part # | C96242 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 46A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 23.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 162pF | |
| RDS(on) | 6.95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 987pF | |
| Gate Charge(Qg) | 18.6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Lead-free product purchased
- Advanced trench
Features
AI Translation
- Low R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize driving losses
- Optimized gate charge to minimize switching losses
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- CPU power supply
- DC-DC converter
In-Stock: 301
301 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8482 | $ 0.85 |
| 10+ | $ 0.6874 | $ 6.87 |
| 30+ | $ 0.6061 | $ 18.18 |
| 100+ | $ 0.5265 | $ 52.65 |
| 500+ | $ 0.4778 | $ 238.90 |
| 1,500+ | $ 0.4534 | $ 680.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 23.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 162pF | |
| RDS(on) | 6.95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 987pF | |
| Gate Charge(Qg) | 18.6nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Lead-free product purchased
- Advanced trench
Features
AI Translation
- Low R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize driving losses
- Optimized gate charge to minimize switching losses
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- CPU power supply
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



