LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CFS20632768DZBB product image
  • CFS20632768DZBB thumbnail 1
  • CFS20632768DZBB thumbnail 2
  • CFS20632768DZBB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CITIZEN CFS20632768DZBBRoHS

Manufacturer
MPN
CFS20632768DZBB
LCSC Part #
C962385
Packaging
DT-26
Customer #
Key Attributes
CRYSTAL 32.768kHz 6pF TH
Datasheetpdf iconCITIZEN CFS20632768DZBB
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1763$ 0.88
50+$ 0.1375$ 6.88
150+$ 0.1209$ 18.14
1,000+$ 0.1001$ 100.10
2,000+$ 0.0909$ 181.80
5,000+$ 0.0853$ 426.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingDT-26
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range : 32.768kHz
  • External dimensions (mm) CFS-206 0:2.0 x L:6.2 CFS-145 0:1.5 x L:5.1

Applications

AI Translation
  • Watch / Clock / Security devices / Consumer products