LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-C5V6,115 product image
  • BZT52H-C5V6,115 thumbnail 1
  • BZT52H-C5V6,115 thumbnail 2
  • BZT52H-C5V6,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-C5V6,115RoHS

Manufacturer
MPN
BZT52H-C5V6,115
LCSC Part #
C96227
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 5.6V 830mW SOD-123F
Datasheetpdf iconNexperia BZT52H-C5V6,115
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0404$ 0.40
100+$ 0.0322$ 3.22
300+$ 0.0281$ 8.43
3,000+$ 0.025$ 75.00
6,000+$ 0.0226$ 135.60
9,000+$ 0.0214$ 192.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions