FH T450B11061EMAP1
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | T450B11061EMAP1 |
| LCSC Part # | C962247 |
| Package | CASE-B-3528-19(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 25V CASE-B-3528-19(mm) |
| Description | 10uF ±20% 25V Tantalum Capacitors CASE-B-3528-19(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | FH | |
| Package | CASE-B-3528-19(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1433 | $ 0.72 |
50+ | $ 0.1167 | $ 5.84 |
150+ | $ 0.1035 | $ 15.53 |
500+ | $ 0.0935 | $ 46.75 |
2,000+ | $ 0.078 | $ 156.00 |
4,000+ | $ 0.074 | $ 296.00 |
Standard Packaging 2000/Full
Reel | ||