TI INA219BIDCNR
| Manufacturer | |
| Mfr. Part # | INA219BIDCNR |
| LCSC Part # | C962069 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | Zero-drift bidirectional current/power monitor with I²C interface |
| Description | 300mV~26V 10uV 20uA SOT-23-8 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9969 | $ 1.00 |
10+ | $ 0.8205 | $ 8.21 |
30+ | $ 0.7229 | $ 21.69 |
100+ | $ 0.6146 | $ 61.46 |
500+ | $ 0.565 | $ 282.50 |
1,000+ | $ 0.5434 | $ 543.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$