LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MURS340 product image
  • MURS340 thumbnail 1
  • MURS340 thumbnail 2
  • MURS340 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MURS340RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MURS340
LCSC Part #
C961890
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
Diode 400V 3A SMC(DO-214AB)
Datasheetpdf iconYANGJIE MURS340
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2469$ 1.23
50+$ 0.2025$ 10.13
150+$ 0.1834$ 27.51
500+$ 0.1597$ 79.85
3,000+$ 0.1224$ 367.20
6,000+$ 0.1161$ 696.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMC(DO-214AB)
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece