LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MURS340B product image
  • MURS340B thumbnail 1
  • MURS340B thumbnail 2
  • MURS340B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MURS340BRoHS

Manufacturer
YANGJIEAsian Brands
MPN
MURS340B
LCSC Part #
C961889
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
Diode 400V 3A SMB(DO-214AA)
Datasheetpdf iconYANGJIE MURS340B
In-Stock: 2,125
2,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1429$ 0.71
50+$ 0.127$ 6.35
150+$ 0.1202$ 18.03
500+$ 0.1117$ 55.85
3,000+$ 0.1079$ 323.70
6,000+$ 0.1056$ 633.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMB(DO-214AA)
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece