YANGJIE MUR1040CT
| Manufacturer | YANGJIEAsian Brands |
| MPN | MUR1040CT |
| LCSC Part # | C961844 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Diode 400V 10A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-220 | |
| Reverse Recovery Time (trr) | 25ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 733
733 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5078 | $ 0.51 |
| 10+ | $ 0.4021 | $ 4.02 |
| 50+ | $ 0.3369 | $ 16.85 |
| 100+ | $ 0.28 | $ 28.00 |
| 500+ | $ 0.2556 | $ 127.80 |
| 1,000+ | $ 0.2409 | $ 240.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-220 | |
| Reverse Recovery Time (trr) | 25ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.15V@5A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



