YANGJIE HS3GB
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | HS3GB |
| LCSC Part # | C961842 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | Diode 400V 3A SMB(DO-214AA) |
| Description | 100A 50ns 1 Independent 400V 1.3V@3A 3A SMB(DO-214AA) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0793 | $ 0.79 |
100+ | $ 0.065 | $ 6.50 |
300+ | $ 0.0579 | $ 17.37 |
3,000+ | $ 0.0474 | $ 142.20 |
6,000+ | $ 0.0432 | $ 259.20 |
9,000+ | $ 0.041 | $ 369.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$