LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K2-1807UN-A4DW-06 product image
  • K2-1807UN-A4DW-06 thumbnail 1
  • K2-1807UN-A4DW-06 thumbnail 2
  • K2-1807UN-A4DW-06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-1807UN-A4DW-06RoHS

Manufacturer
MPN
K2-1807UN-A4DW-06
LCSC Part #
C961744
Packaging
SMD,4x2.9mm
Customer #
Key Attributes
SWITCH TACTILE 250gf SMD
Datasheetpdf iconKorean Hroparts Elec K2-1807UN-A4DW-06
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.088$ 0.44
50+$ 0.07$ 3.50
150+$ 0.061$ 9.15
500+$ 0.0542$ 27.10
3,000+$ 0.0488$ 146.40
6,000+$ 0.0462$ 277.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingSMD,4x2.9mm
Voltage Rating12V
Switching Life100,000 cycles
Width2.9mm
Operating Temperature-25℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce2.5N
Actuator StyleRound Button
Termination StyleJ-Lead
CircuitSPST
Length4mm
Contact Current50mA
Height2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece