Korean Hroparts Elec K2-1841SP-F4SW-02
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1841SP-F4SW-02 |
| LCSC Part # | C961734 |
| Package | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf SMD |
| Description | Tactile Switch 250gf 6.5mm 12mm x 12mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
71
71
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2111 | $ 0.21 |
10+ | $ 0.167 | $ 1.67 |
30+ | $ 0.1481 | $ 4.44 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$