LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU TS-1009B-03826 product image
  • TS-1009B-03826 thumbnail 1
  • TS-1009B-03826 thumbnail 2
  • TS-1009B-03826 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU TS-1009B-03826RoHS

Manufacturer
XUNPUAsian Brands
MPN
TS-1009B-03826
LCSC Part #
C961625
Packaging
Through Hole,Right Angle,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH R/A
Datasheetpdf iconXUNPU TS-1009B-03826
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0712$ 0.0677$ 0.68
100+$ 0.0572$ 0.0544$ 5.44
300+$ 0.0502$ 0.0477$ 14.31
1,000+$ 0.0401$ 0.0381$ 38.10
5,000+$ 0.0359$ 0.0342$ 171.00
10,000+$ 0.0338$ 0.0322$ 322.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXUNPU
PackagingThrough Hole,Right Angle,4.5x4.5mm
with BracketWithout Bracket
PressForce2.6N
Length4.5mm
Height3.8mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width4.5mm
Installation MethodRight Angle
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece