LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IHHEC C0402X682K025T product image
  • C0402X682K025T thumbnail 1
  • C0402X682K025T thumbnail 2
  • C0402X682K025T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

IHHEC C0402X682K025TRoHS

Manufacturer
IHHECAsian Brands
MPN
C0402X682K025T
LCSC Part #
C961500
Packaging
0402
Customer #
Key Attributes
CAP CER 6.8nF 25V X7R 0402
Datasheetpdf iconIHHEC C0402X682K025T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerIHHEC
Packaging0402
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece
In-Stock: 4,823
4,823 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0022$ 0.01
30+$ 0.0021$ 0.06
Standard Packaging10000/Full Reel
Better price for more quantity?
$