Broadcom HCNR200-550E
| Manufacturer | |
| Mfr. Part # | HCNR200-550E |
| LCSC Part # | C961427 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | High-Linearity Analog Optocouplers |
| Description | 2.5V 1.6V AC,DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
3,505
3,505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6019 | $ 1.60 |
10+ | $ 1.3298 | $ 13.30 |
30+ | $ 1.1826 | $ 35.48 |
100+ | $ 1.0146 | $ 101.46 |
750+ | $ 0.9394 | $ 704.55 |
1,500+ | $ 0.9058 | $ 1358.70 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$