3M 1200#-Rd
| Manufacturer | |
| Mfr. Part # | 1200#-Rd |
| LCSC Part # | C961398 |
| Package | - |
| Customer # | |
| Key Attributes | 3M Red PVC Insulation Tape 10y*10mm*0.12mm 1pc |
| Description | Insulating tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | 3M | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4484 | $ 0.45 |
10+ | $ 0.4316 | $ 4.32 |
30+ | $ 0.427 | $ 12.81 |
100+ | $ 0.424 | $ 42.40 |
Standard Packaging 1/Full
Reel | ||