3M White Double-Sided Tape 5.5m*36mm*1mm 1pc
| Manufacturer | |
| MPN | 320C-36mm*5.5m |
| LCSC Part # | C961380 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3M White Double-Sided Tape 5.5m*36mm*1mm 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Double-sided Tape | |
| Manufacturer | 3M | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6436 | $ 3.64 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Double-sided Tape | |
| Manufacturer | 3M | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



