3M 300C-18*9.5m
| Manufacturer | |
| Mfr. Part # | 300C-18*9.5m |
| LCSC Part # | C961375 |
| Package | - |
| Customer # | |
| Key Attributes | 3M White Crepe Paper Double-Sided Tape 9.5m*18mm 1pc |
| Description | Double-sided Tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Double-sided Tape | |
| Manufacturer | 3M | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8874 | $ 1.89 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$