Cybermax CMCW1005C15NJST
| Manufacturer |
Cybermax
Asian Brands |
| Mfr. Part # | CMCW1005C15NJST |
| LCSC Part # | C961340 |
| Package | SMD,1.2x0.6mm |
| Customer # | |
| Key Attributes | FIXED IND 15nH 430mA 0.21Ω SMD,1.2x0.6mm |
| Description | 430mA 15nH Wire-wound chip inductor ±5% 210mΩ SMD,1.2x0.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Package | SMD,1.2x0.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0399 | $ 0.40 |
100+ | $ 0.0315 | $ 3.15 |
300+ | $ 0.0274 | $ 8.22 |
1,000+ | $ 0.0242 | $ 24.20 |
5,000+ | $ 0.0207 | $ 103.50 |
10,000+ | $ 0.0195 | $ 195.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$