Cybermax CMCW1005C1N5JST
| Manufacturer |
Cybermax
Asian Brands |
| Mfr. Part # | CMCW1005C1N5JST |
| LCSC Part # | C961326 |
| Package | SMD,1.2x0.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5nH SMD,1.2x0.6mm |
| Description | 1.5nH Wire-wound chip inductor ±5% SMD,1.2x0.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Package | SMD,1.2x0.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
13,350 
13,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0284 $ 0.0142 | $ 0.14 |
100+ | $ 0.0249 $ 0.0125 | $ 1.25 |
300+ | $ 0.0232 $ 0.0116 | $ 3.48 |
1,000+ | $ 0.0219 $ 0.0110 | $ 11.00 |
5,000+ | $ 0.0188 $ 0.0094 | $ 47.00 |
10,000+ | $ 0.0183 $ 0.0092 | $ 92.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$