Shun Xiang Nuo SMCM090805-102T
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMCM090805-102T |
| LCSC Part # | C961323 |
| Package | SMD-4P,9x8mm |
| Customer # | |
| Key Attributes | CMC 2.5A 2LN 1kΩ SMD |
| Description | 2Line Common Mode Choke Surface Mount 9.0x8.0x5.0mm 1kΩ@100MHz 2.5A DCR 50mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD-4P,9x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,187
1,187
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.529 $ 0.5026 | $ 0.50 |
10+ | $ 0.4242 $ 0.4030 | $ 4.03 |
30+ | $ 0.3709 $ 0.3524 | $ 10.57 |
100+ | $ 0.3193 $ 0.3034 | $ 30.34 |
500+ | $ 0.2823 $ 0.2682 | $ 134.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$