LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXG201ELL221MM25S product image
  • EKXG201ELL221MM25S thumbnail 1
  • EKXG201ELL221MM25S thumbnail 2
  • EKXG201ELL221MM25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXG201ELL221MM25SRoHS

Manufacturer
MPN
EKXG201ELL221MM25S
LCSC Part #
C961253
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 200V TH
Datasheetpdf iconNCC EKXG201ELL221MM25S
In-Stock: 2,419
2,419 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8894$ 0.89
10+$ 0.7358$ 7.36
50+$ 0.6581$ 32.91
100+$ 0.5805$ 58.05
500+$ 0.5353$ 267.65
1,000+$ 0.511$ 511.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating200V
Lifetime-
Capacitance220uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece