LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70950DBVR product image
  • TPS70950DBVR thumbnail 1
  • TPS70950DBVR thumbnail 2
  • TPS70950DBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS70950DBVRRoHS

Manufacturer
MPN
TPS70950DBVR
LCSC Part #
C96028
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, 30V ultra-low IQ, low-dropout regulator with reverse current protection and enable function
Datasheetpdf iconTI TPS70950DBVR
In-Stock: 14,412
14,412 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4803$ 0.48
10+$ 0.3745$ 3.75
30+$ 0.3289$ 9.87
100+$ 0.2736$ 27.36
500+$ 0.2475$ 123.75
1,000+$ 0.2329$ 232.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.4uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS709 series of linear regulators are ultralow, quiescent current devices designed for powersensitive applications. A precision band-gap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1 μA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety.

Shutdown mode is enabled by pulling the EN pin low. The shutdown current in this mode goes down to 150 nA, typical.

The TPS709 series is available in WSON-6 and SOT-23-5 packages.

Features

AI Translation
  • Ultralow IQ: 1 μA
  • Reverse Current Protection
  • Low ISHUTDOWN: 150 nA
  • Input Voltage Range: 2.7 V to 30 V
  • Supports 200-mA Peak Output
  • 2% Accuracy Over Temperature
  • Available in Fixed-Output Voltages: 1.2 V to 6.5 V
  • Thermal Shutdown and Overcurrent Protection
  • Packages: SOT-23-5, WSON-6

Applications

AI Translation
  • Zigbee Networks
  • Home Automation
  • Metering
  • Weighing Scales
  • Portable Power Tools
  • Remote Control Devices
  • Wireless Handsets, Smart Phones, PDAs, WLAN, and Other PC Add-On Cards
  • White Goods