LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BCW66HTA product image
  • BCW66HTA thumbnail 1
  • BCW66HTA thumbnail 2
  • BCW66HTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES BCW66HTARoHS

Manufacturer
MPN
BCW66HTA
LCSC Part #
C95984
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 800mA SOT-23
Datasheetpdf iconDIODES BCW66HTA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Current - Collector Cutoff20nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO7V
DC Current Gain250
Pd - Power Dissipation310mW
Number1 NPN
typeNPN
Current - Collector(Ic)800mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 45V
  • lC = 800mA High Continuous Collector Current
  • Low Saturation Voltage VCE(sat) < 300mV @ 100mA
  • Complementary PNP Type: BCW68H
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability PPAP capable
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0829$ 0.41
50+$ 0.0665$ 3.33
150+$ 0.0582$ 8.73
500+$ 0.0521$ 26.05
3,000+$ 0.0471$ 141.30
6,000+$ 0.0447$ 268.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$