LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2354AIDGKR product image
  • OPA2354AIDGKR thumbnail 1
  • OPA2354AIDGKR thumbnail 2
  • OPA2354AIDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2354AIDGKRRoHS

Manufacturer
MPN
OPA2354AIDGKR
LCSC Part #
C95502
Packaging
VSSOP-8
Customer #
Key Attributes
250-MHz, Rail-to-Rail I/O, CMOS Operational Amplifiers
Datasheetpdf iconTI OPA2354AIDGKR
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2742$ 3.27
10+$ 2.6698$ 26.70
30+$ 2.3887$ 71.66
100+$ 2.1027$ 210.27
500+$ 1.9711$ 985.55
1,000+$ 1.9126$ 1912.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate150V/us
Input Offset Current(Ios)1pA
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)68dB
Ib - Input Bias Current3pA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)4uV/℃
Gain Bandwidth Product100MHz
Quiescent Current4.9mA
Input Voltage Noise Density6.5nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA354 series of high- speed, voltage- feedback CMOS operational amplifiers are designed for video and other applications requiring wide bandwidth. They are unity- gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°. Quiescent current is only 4.9 mA per channel. The OPA354 series op amps are optimized for operation on single or dual supplies as low as 2.5V (±1.25V) and up to 5.5V(±2.75V). Common- mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range. For applications requiring the full 100- mA continuous output current, single and dual 8- pin HSOP PowerPAD versions are available. The single version (OPA354) is available in the tiny 5- pin SOT- 23 and 8- pin HSOP PowerPAD packages. The dual version (OPA2354) comes in the miniature 8- pin VSSOP and 8- pin HSOP PowerPAD packages. The quad version (OPA4354) is offered in 14- pin TSSOP and 14- pin SOIC packages. Multichannel version feature completely independent circuitry for lowest crosstalk and freedom from interaction. All are specified over the extended - 40℃ to 125℃ temperature range.

Features

AI Translation
  • Unity-Gain Bandwidth: 250 MHz
  • Wide Bandwidth: 100-MHz GBW
  • High Slew Rate: 150 V/μs
  • Low Noise: 6.5 nV/Hz
  • Rail-to-Rail I/O
  • High Output Current: > 100 mA
  • Excellent Video Performance:
    • Diff Gain: 0.02%, Diff Phase: 0.09°
    • 0.1-dB Gain Flatness: 40 MHz
  • Low Input Bias Current: 3 pA
  • Quiescent Current: 4.9 mA
  • Thermal Shutdown
  • Supply Range: 2.5 V to 5.5 V
  • MicroSIZE and PowerPAD Packages

Applications

AI Translation
  • Video Processing
  • Ultrasound
  • Optical Networking, Tunable Lasers
  • Photodiode Transimpedance Amps
  • Active Filters
  • High-Speed Integrators
  • Analog-to-Digital (AD) Converter Input Buffers
  • Digital-to-Analog (D/A) Converter Output Amplifiers
  • Barcode Scanners
  • Communications