ST STM32F429VET6
| Manufacturer | |
| MPN | STM32F429VET6 |
| LCSC Part # | C95447 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | High-performance advanced series ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash, 180 MHz CPU, ART accelerator, Chrom-ART accelerator, FSMC, and TFT |
| Description | ARM Cortex-M4 32 Bit 180MHz 82 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
775
775
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 7.6725 | $ 7.67 |
10+ | $ 6.8247 | $ 68.25 |
30+ | $ 6.3215 | $ 189.65 |
100+ | $ 5.8118 | $ 581.18 |
500+ | $ 5.5772 | $ 2788.60 |
1,000+ | $ 5.4704 | $ 5470.40 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$