LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1210W2F330LT5E product image
  • 1210W2F330LT5E thumbnail 1
  • 1210W2F330LT5E thumbnail 2
  • 1210W2F330LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F330LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F330LT5E
LCSC Part #
C95392
Packaging
1210
Customer #
Key Attributes
RES 330mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F330LT5E
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.0167$ 0.84
500+$ 0.0136$ 0.0135$ 6.75
1,500+$ 0.0118$ 0.0117$ 17.55
5,000+$ 0.0107$ 0.0106$ 53.00
25,000+$ 0.0098$ 0.0097$ 242.50
50,000+$ 0.0093$ 465.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance330mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece