NCE NCE4435
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE4435 |
| LCSC Part # | C95275 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9.1A SOP-8 |
| Description | 3.1W 35mΩ@4.5V,6.9A SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,996 
1,996
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1407 | $ 0.28 |
20+ | $ 0.1088 | $ 2.18 |
60+ | $ 0.0928 | $ 5.57 |
200+ | $ 0.0809 | $ 16.18 |
1,000+ | $ 0.0713 | $ 71.30 |
2,000+ | $ 0.0665 | $ 133.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$