FH CT42-104M17Y500P52
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CT42-104M17Y500P52 |
| LCSC Part # | C94928 |
| Package | Through Hole,D2.5xL4.3mm |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V Y5V TH |
| Description | 100nF ±20% 50V Ceramic Capacitor Y5V Through Hole,D2.5xL4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | Through Hole,D2.5xL4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,940
7,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.041 $ 0.0369 | $ 0.74 |
200+ | $ 0.0339 $ 0.0306 | $ 6.12 |
600+ | $ 0.0301 $ 0.0271 | $ 16.26 |
5,000+ | $ 0.025 $ 0.0225 | $ 112.50 |
10,000+ | $ 0.0229 $ 0.0207 | $ 207.00 |
20,000+ | $ 0.0218 $ 0.0197 | $ 394.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$