LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8515ARTZ-REEL7 product image
  • AD8515ARTZ-REEL7 thumbnail 1
  • AD8515ARTZ-REEL7 thumbnail 2
  • AD8515ARTZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8515ARTZ-REEL7RoHS

Manufacturer
MPN
AD8515ARTZ-REEL7
LCSC Part #
C94894
Packaging
SOT-23-5
Customer #
Key Attributes
1.8V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier
Datasheetpdf iconADI AD8515ARTZ-REEL7
In-Stock: 530
530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1452$ 2.15
10+$ 1.8448$ 18.45
30+$ 1.658$ 49.74
100+$ 1.4664$ 146.64
500+$ 1.33$ 665.00
1,000+$ 1.2927$ 1292.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage6mV
Slew Rate2.7V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current600pA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current325uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8515 is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8 V. The AD8515 single amplifier, available in 5-lead SOT-23 and 5-lead SC70 packages, is small enough to be placed next to sensors, reducing external noise pickup. The AD8515 is a rail-to-rail input and output amplifier with a gain bandwidth of 5 MHz and typical offset voltage of 1 mV from a 1.8 V supply. The low supply current makes these parts ideal for battery-powered applications. The 2.7 V/μs slew rate makes the AD8515 a good match for driving ASIC inputs such as voice codecs. The AD8515 is specified over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Single-supply operation: 1.8 V to 5 V
  • Offset voltage: 6 mV maximum
  • Space-saving SOT-23 and SC70 packages
  • Slew rate: 2.7 V/μs
  • Bandwidth: 5 MHz
  • Rail-to-rail input and output swing
  • Low input bias current: 2 pA typical
  • Low supply current @ 1.8 V: 450 μA maximum

Applications

AI Translation
  • Portable communications Portable phones
  • Sensor interfaces
  • Laser scanners
  • PCMCIA cards
  • Battery-powered devices New generation phones Personal digital assistants