LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM236DR-2-5 product image
  • LM236DR-2-5 thumbnail 1
  • LM236DR-2-5 thumbnail 2
  • LM236DR-2-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM236DR-2-5RoHS

Manufacturer
MPN
LM236DR-2-5
LCSC Part #
C94874
Packaging
SOIC-8
Customer #
Key Attributes
2.5-V INTEGRATED REFERENCE CIRCUITS
Datasheetpdf iconTI LM236DR-2-5
In-Stock: 373
373 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4131$ 1.41
10+$ 1.2538$ 12.54
30+$ 1.1416$ 34.25
100+$ 1.0391$ 103.91
500+$ 0.992$ 496.00
1,000+$ 0.9741$ 974.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage2.49V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-25℃~+85℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM236-2.5, LM336-2.5, and LM336B-2.5 integrated circuits are precision 2.5-V shunt regulator diodes. These reference circuits operate as low-temperature-coefficient 2.5-V Zener diodes with a 0.2-Ω dynamic impedance. A third terminal provided on the circuit allows the reference voltage and temperature coefficient to be trimmed easily. The series is useful as precision 2.5-V low-voltage references (Vz) for digital voltmeters, power supplies, or operational-amplifier circuitry. The 2.5-V voltage reference makes it convenient to obtain a stable reference from 5-V logic supplies. Devices in this series operate as shunt regulators, and can be used as either positive or negative voltage references. The LM236-2.5 is characterized for operation from -25°C to 85°C. The LM336-2.5 and LM336B-2.5 are characterized for operation from 0°C to 70°C

Features

AI Translation
  • Low Temperature Coefficient
  • Wide Operating Current: 400 μA to 10 mA
  • 0.27 Ω Dynamic Impedance
  • ±1% Tolerance Available
  • Specified Temperature Stability
  • Easily Trimmed for Minimum Temperature Drift
  • Fast Turnon