DIODES SBR10U45SP5-13
| Manufacturer | |
| Mfr. Part # | SBR10U45SP5-13 |
| LCSC Part # | C94853 |
| Package | PowerDI-5 |
| Customer # | |
| Key Attributes | Voltage: 45V Current: 10A |
| Description | 1 Independent 45V 420mV@10A 10A PowerDI-5 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Package | PowerDI-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,824
4,824
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7482 | $ 0.75 |
10+ | $ 0.5853 | $ 5.85 |
30+ | $ 0.516 | $ 15.48 |
100+ | $ 0.4289 | $ 42.89 |
500+ | $ 0.366 | $ 183.00 |
1,000+ | $ 0.3419 | $ 341.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$