LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3405XMK/NOPB product image
  • LM3405XMK/NOPB thumbnail 1
  • LM3405XMK/NOPB thumbnail 2
  • LM3405XMK/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3405XMK/NOPBRoHS

Manufacturer
MPN
LM3405XMK/NOPB
LCSC Part #
C94835
Packaging
TSOT-23-6
Customer #
Key Attributes
1.6-MHz, 1-A Constant Current Buck Regulator For Powering LEDS
Datasheetpdf iconTI LM3405XMK/NOPB
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3433$ 1.34
10+$ 1.1837$ 11.84
30+$ 1.0697$ 32.09
100+$ 0.9672$ 96.72
500+$ 0.9199$ 459.95
1,000+$ 0.9004$ 900.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingTSOT-23-6
Output Voltage-
Frequency - Switching1.6MHz
FeaturesBuilt-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current1A
Constant Current Accuracy-
Voltage - Input(DC)3V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM3405 is a 1-A constant current buck LED driver designed to provide a simple, high efficiency solution for driving high power LEDs. With a 0.205-V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as required for driving various types of LEDs. Switching frequency is internally set to 1.6 MHz, allowing small surface mount inductors and capacitors to be used. The LM3405 uses current-mode control and internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. With a maximum input voltage of 15 V, the device can drive up to 3 High-Brightness LEDs in series at 1-A forward current, with the single LED forward voltage of approximately 3.7 V. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shutdown, cycle-by-cycle current limit and overcurrent protection.

Features

AI Translation
  • VIN Operating Range of 3 V to 15 V
  • Drives up to 5 High-Brightness LEDs in Series at 1 A
  • Thin SOT-6 Package
  • 1.6-MHz Switching Frequency
  • EN/DIM Input for Enabling and PWM Dimming of LEDs
  • 300-mΩ NMOS Switch
  • 40-nA Shutdown Current at VIN = 5 V
  • Internally Compensated Current-mode Control
  • Cycle-by-Cycle Current Limit
  • Input Voltage UVLO
  • Overcurrent Protection
  • Thermal Shutdown

Applications

AI Translation
  • LED Drivers
  • Constant Current Sources
  • Industrial Lighting
  • LED Flashlights