LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV70433DBVT product image
  • TLV70433DBVT thumbnail 1
  • TLV70433DBVT thumbnail 2
  • TLV70433DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV70433DBVTRoHS

Manufacturer
MPN
TLV70433DBVT
LCSC Part #
C94776
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, 24V, ultra-low IQ, low-dropout regulator
Datasheetpdf iconTI TLV70433DBVT
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1415$ 0.71
50+$ 0.115$ 5.75
250+$ 0.0935$ 23.38
500+$ 0.0836$ 41.80
2,500+$ 0.0757$ 189.25
5,000+$ 0.0717$ 358.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
Output TypeFixed
FeaturesOver Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV704 series of low-dropout (LDO) regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. Quiescent current is virtually constant over the complete load current and ambient temperature range. These devices are an ideal power-management attachment to low-power microcontrollers, such as the MSP430. The TLV704 operates over a wide operating input voltage of 2.5 V to 24 V. Thus, the device is an excellent choice for both battery-powered systems as well as industrial applications that undergo large line transients. The TLV704 is available in a 3-mm × 3-mm SOT23-5 package, which is ideal for cost-effective board manufacturing.

Features

AI Translation
  • Wide Input Voltage Range: 2.5 V to 24 V
  • Low 3.2–μA Quiescent Current
  • Ground Pin Current: 3.4 μA at 100-mA IOUT
  • Stable With a Low-ESR, 1 μF Typical Output Capacitor
  • Operating Junction Temperature: -40°C to 125°C
  • Available in SOT23-5 Package

Applications

AI Translation
  • Ultralow Power Microcontrollers
  • E-Meters
  • Fire Alarms and Smoke Detector Systems
  • Handset Peripherals
  • Industrial and Automotive Applications
  • Remote Controllers
  • Zigbee Networks
  • Portable, Battery-Powered Equipment