TI LM60CIM3X/NOPB
| Manufacturer | |
| MPN | LM60CIM3X/NOPB |
| LCSC Part # | C94768 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.7-V Temperature Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~10V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM60 device is a precision integrated-circuit temperature sensor that can sense a - 40℃ to +125℃ temperature range while operating from a single 2.7-V supply. The output voltage of the device is linearly proportional to Celsius (Centigrade) temperature (6.25mV/℃) and has a DC offset of 424 mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges from 174mV to 1205mV for a - 40℃ to +125℃ temperature range. The device is calibrated to provide accuracies of ±2℃ at room temperature and ±3℃ over the full - 25℃ to +125℃ temperature range. The linear output of the device, 424 - mV offset, and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the quiescent current of the device is less than 110 μA self-heating is limited to a very low 0.1℃ in still air in the SOT - 23 package. Shutdown capability for the device is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
Features
- Calibrated Linear Scale Factor of 6.25mV/℃
- Rated for Full - 40℃ to +125℃ Range
- Suitable for Remote Applications
- Available in SOT - 23 and TO - 92 Packages
- Accuracy at 25℃: ±2℃ and ±3℃ (Maximum)
- Accuracy for - 40℃ to +125℃: ±4℃ (Maximum)
- Accuracy for - 25℃ to +125℃: ±3℃ (Maximum)
- Temperature Slope: 6.25mV/℃
- Power - Supply Voltage Range: 2.7V to 10V
- Current Drain at 25℃: 110 μA (Maximum)
- Nonlinearity: ±0.8℃ (Maximum)
- Output Impedance: 800Ω (Maximum)
Applications
- Cell Phones and Computers
- Power Supply Modules
- Battery Management
- Fax Machines and Printers
- HVAC and Disk Drives
- Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4878 | $ 0.49 |
| 10+ | $ 0.3841 | $ 3.84 |
| 30+ | $ 0.3387 | $ 10.16 |
| 100+ | $ 0.2836 | $ 28.36 |
| 500+ | $ 0.2593 | $ 129.65 |
| 1,000+ | $ 0.2431 | $ 243.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~10V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Factory temperature calibration;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM60 device is a precision integrated-circuit temperature sensor that can sense a - 40℃ to +125℃ temperature range while operating from a single 2.7-V supply. The output voltage of the device is linearly proportional to Celsius (Centigrade) temperature (6.25mV/℃) and has a DC offset of 424 mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges from 174mV to 1205mV for a - 40℃ to +125℃ temperature range. The device is calibrated to provide accuracies of ±2℃ at room temperature and ±3℃ over the full - 25℃ to +125℃ temperature range. The linear output of the device, 424 - mV offset, and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the quiescent current of the device is less than 110 μA self-heating is limited to a very low 0.1℃ in still air in the SOT - 23 package. Shutdown capability for the device is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
Features
- Calibrated Linear Scale Factor of 6.25mV/℃
- Rated for Full - 40℃ to +125℃ Range
- Suitable for Remote Applications
- Available in SOT - 23 and TO - 92 Packages
- Accuracy at 25℃: ±2℃ and ±3℃ (Maximum)
- Accuracy for - 40℃ to +125℃: ±4℃ (Maximum)
- Accuracy for - 25℃ to +125℃: ±3℃ (Maximum)
- Temperature Slope: 6.25mV/℃
- Power - Supply Voltage Range: 2.7V to 10V
- Current Drain at 25℃: 110 μA (Maximum)
- Nonlinearity: ±0.8℃ (Maximum)
- Output Impedance: 800Ω (Maximum)
Applications
- Cell Phones and Computers
- Power Supply Modules
- Battery Management
- Fax Machines and Printers
- HVAC and Disk Drives
- Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



