onsemi MJE5852G
| Manufacturer | |
| Mfr. Part # | MJE5852G |
| LCSC Part # | C94657 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 400V 8A TO-220 |
| Description | 5 1 PNP PNP 80W 8A 400V TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3848 | $ 2.38 |
10+ | $ 2.0656 | $ 20.66 |
50+ | $ 1.8656 | $ 93.28 |
100+ | $ 1.6608 | $ 166.08 |
500+ | $ 1.5687 | $ 784.35 |
1,000+ | $ 1.5274 | $ 1527.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$