Infineon ESD108-B1-CSP0201E6327
| Manufacturer | |
| Mfr. Part # | ESD108-B1-CSP0201E6327 |
| LCSC Part # | C94635 |
| Package | WLL-2-1 |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 41VC WLL-2-1 |
| Description | 3A@8/20us 27.5W@8/20us 41V 9.5V Bidirectional 5.5V WLL-2-1 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Package | WLL-2-1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
1,110 
1,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0473 | $ 0.47 |
100+ | $ 0.0379 | $ 3.79 |
300+ | $ 0.0331 | $ 9.93 |
1,000+ | $ 0.0296 | $ 29.60 |
5,000+ | $ 0.0268 | $ 134.00 |
15,000+ | $ 0.0253 | $ 379.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$