LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMPCOM AMHTYE100 product image
  • AMHTYE100 thumbnail 1
  • AMHTYE100 thumbnail 2
  • AMHTYE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Strain Relief Boot Cat5e/Cat6 Yellow 100pcs AMHTYE100RoHS

Manufacturer
AMPCOMAsian Brands
MPN
AMHTYE100
LCSC Part #
C94578
Packaging
-
Customer #
Key Attributes
Modular/Ethernet Connector Plugs RoHS
Datasheetpdf iconAMPCOM AMHTYE100
Custom CablesMOQ 1pc
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0833$ 0.08
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Plugs
ManufacturerAMPCOM
Packaging-
Joint material-
Specifications and dimensionsHole Diameter: 6.6mm
apply-
type-
quantity-
packing30 Pieces/Bag, 50 Pieces/Bag, 101 Pieces/Bag
Crimping method-
categoryCrystal Head Protector
colourYellow
material qualityPVC
interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.