LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MSE1PJ-M3/89A product image
  • MSE1PJ-M3/89A thumbnail 1
  • MSE1PJ-M3/89A thumbnail 2
  • MSE1PJ-M3/89A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MSE1PJ-M3/89ARoHS

Manufacturer
MPN
MSE1PJ-M3/89A
LCSC Part #
C94470
Packaging
DO-219AD
Customer #
Key Attributes
DIODE STANDARD 600V 1A DO-219AD
Datasheetpdf iconVISHAY MSE1PJ-M3/89A
In-Stock: 27,200
27,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0808$ 0.81
100+$ 0.067$ 6.70
300+$ 0.0602$ 18.06
1,000+$ 0.055$ 55.00
4,500+$ 0.0509$ 229.05
9,000+$ 0.0488$ 439.20
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AD
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.016V@1A
Reverse Leakage Current (Ir)1uA@600V
Non-Repetitive Peak Forward Surge Current20A
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Very low profile - typical height of 0.65 mm Available
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current RoHS
  • ESD capability COMPLIANT
  • Meets MSL level 1, per J-STD-020, HALREEN LF maximum peak of 260 ℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHM3

Applications

AI Translation
  • General purpose, polarity protection, and rail-to-rail protection in both consumer and automotive applications.