LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL17SZ74USG product image
  • NL17SZ74USG thumbnail 1
  • NL17SZ74USG thumbnail 2
  • Pinout
  • Footprint
Images for reference only

onsemi NL17SZ74USGRoHS

Manufacturer
MPN
NL17SZ74USG
LCSC Part #
C94374
Packaging
US-8
Customer #
Key Attributes
Single D Flip
Datasheetpdf icononsemi NL17SZ74USG
In-Stock: 2,025
2,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2108$ 1.05
50+$ 0.1653$ 8.27
150+$ 0.1457$ 21.86
500+$ 0.1214$ 60.70
3,000+$ 0.1105$ 331.50
6,000+$ 0.104$ 624.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
Manufactureronsemi
PackagingUS-8
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-55℃~+125℃
Series17SZ Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Setup Time6.5ns;3.5ns;2ns;1.5ns
Quiescent Current1uA
Hold Time500ps
Propagation Delay5ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL17SZ74 is a high performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.

Features

AI Translation
  • Extremely High Speed: tpD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 5.0 V Tolerant Inputs − Interface Capability with 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current [0 μA) Substantially Reduces System Power Requirements
  • Replacement for NC7SZ74
  • Tiny Ultra Small Package Only 2.1×3.0 mm
  • High ESD Ratings: 4000 V Human Body Model 200 V Machine Model
  • Chip Complexity: FET = 64
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant