LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM385BLP-1-2 product image
  • LM385BLP-1-2 thumbnail 1
  • LM385BLP-1-2 thumbnail 2
  • LM385BLP-1-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM385BLP-1-2RoHS

Manufacturer
MPN
LM385BLP-1-2
LCSC Part #
C9416
Packaging
TO-92
Customer #
Key Attributes
Micropower Voltage References
Datasheetpdf iconTI LM385BLP-1-2
In-Stock: 597
597 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9643$ 0.96
10+$ 0.7855$ 7.86
30+$ 0.696$ 20.88
100+$ 0.6082$ 60.82
500+$ 0.5074$ 253.70
1,000+$ 0.4814$ 481.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-92
Output Voltage1.235V
Quiescent Current15uA
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation15uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

These micropower, two-terminal, band-gap voltage references operate over a 10-μA to 20-mA current range and feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming provides tight voltage tolerance. The bandgap reference for these devices has low noise and long-term stability. The design makes these devices exceptionally tolerant of capacitive loading and, thus, easier to use in most reference applications. The wide dynamic operating temperature range accommodates varying current supplies, with excellent regulation. The extremely low power drain of this series makes them useful for micropower circuitry. These voltage references can be used to make portable meters, regulators, or general-purpose analog circuitry, with battery life approaching shelf life. The wide operating current range allows them to replace older references with tighter-tolerance parts.

Features

AI Translation
  • Operating Current Range: LM285-1.2: 10 μA to 20 mA; LM385-1.2: 15 μA to 20 mA; LM385B-1.2: 15 μA to 20 mA
  • 1% and 2% Initial Voltage Tolerance
  • Reference Impedance: LM385-1.2: 1 Ω MAX at 25°C; All devices: 1.5 Ω MAX over Full Temperature Range
  • Very Low Power Consumption
  • Interchangeable with Industry Standard LM285-1.2 and LM385-1.2

Applications

AI Translation
  • Portable Meter References
  • Portable Test Instruments
  • Battery-Operated Systems
  • Current-Loop Instrumentation Panel Meters