LED Spacer H9mm Φ4mm
| Manufacturer | HIWAAsian Brands |
| MPN | LEDLED4*9 |
| LCSC Part # | C94095 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spacers, Standoffs |
| Datasheet | HIWA LEDLED4*9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
In-Stock: 19,000
19,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0038 | $ 0.38 |
| 1,000+ | $ 0.0036 | $ 3.60 |
| 20,000+ | $ 0.0031 | $ 62.00 |
| 100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



