ST STM32L031K6T6
| Manufacturer | |
| MPN | STM32L031K6T6 |
| LCSC Part # | C94085 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | Access line ultra-low-power 32-bit MCU ARM-based |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra- low- power platform
- 1.65 V to 3.6 V power supply
- -40 to 125°C temperature range
- 0.23 μA Standby mode (2 wakeup pins)
- 0.35 μA Stop mode (16 wakeup lines)
- 0.6 μA Stop mode + RTC + 8 KB RAM retention
- Down to 76 μA / MHz in Run mode
- 5 μs wakeup time (from Flash memory)
- 41 μA 12- bit ADC conversion at 10 ksps
- Core: ARM@ 32- bit Cortex@- M0+
- From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
- Reset and supply management
- Ultra- safe, low- power BOR (downout reset) with 5 selectable thresholds
- Ultralow power POR/PDR
- Programmable voltage detector (PVD)
- Clock sources
- 1 to 25 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- High speed internal 16 MHz factory- trimmed RC (+/- 1%)
- Internal low- power 37 kHz RC
- Internal multispeed low- power 65 kHz to 4.2 MHz RC
- PLL for CPU clock
- Pre- programmed bootloader
- USART, SPI supported
- Development support
- Serial wire debug supported
- Up to 38 fast I/Os (31 I/Os 5V tolerant)
- Memories
- Up to 32 KB Flash with ECC
- 8 KB RAM
- 1 KB of data EEPROM with ECC
- 20- byte backup register
- Sector protection against RW operation
- Rich Analog peripherals
- 12- bit ADC 1.14 Msps up to 10 channels (down to 1.65 V)
- 2x ultra- low- power comparators (window mode and wake up capability, down to 1.65 V)
- 7- channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
- 5x peripherals communication interface
- 1x USART (ISO 7816, IDA), 1x UART (low power)
- Up to 2 SPI interfaces, up to 16 Mbits/s
- 1x I2C (SMBus/PMBus)
- 8x timers: 1x 16- bit with up to 4 channels, 2x 16- bit with up to 2 channels, 1x 16- bit ultra- low- power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
- CRC calculation unit, 96- bit unique ID
- All packages are ECOPACK2
In-Stock: 685
685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7026 | $ 1.70 |
| 10+ | $ 1.4652 | $ 14.65 |
| 30+ | $ 1.3175 | $ 39.53 |
| 250+ | $ 1.1524 | $ 288.10 |
| 500+ | $ 1.0848 | $ 542.40 |
| 1,000+ | $ 1.0549 | $ 1054.90 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



