TI LM336MX-5.0/NOPB
| Manufacturer | |
| MPN | LM336MX-5.0/NOPB |
| LCSC Part # | C9407 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5.0V Reference Diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM136-5.0/LM236-5.0/LM336-5.0 integrated circuits are precision 5.0V shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient 5.0V zener with 0.6Ω dynamic impedance. A third terminal on the LM136- 5.0 allows the reference voltage and temperature coefficient to be trimmed easily. The LM136-5.0 series is useful as a precision 5.0V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 5.0V makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM136-5.0 operates as a shunt regulator, it can be used as either a positive or negative voltage reference. The LM136-5.0 is rated for operation over -55°C to +125°C while the LM236-5.0 is rated over a -25°C to +85°C temperature range. The LM336-5.0 is rated for operation over a 0°C to +70°C temperature range.
Features
- Adjustable 4V to 6V
- Low Temperature Coefficient
- Wide Operating Current of 600μA to 10mA
- 0.6Ω Dynamic Impedance
- ±1% Initial Tolerance Available
- Specified Temperature Stability
- Easily Trimmed for Minimum Temperature Drift
- Fast Turn-on
- Three Lead Transistor Package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4728 | $ 0.47 |
| 10+ | $ 0.3799 | $ 3.80 |
| 30+ | $ 0.3391 | $ 10.17 |
| 100+ | $ 0.2902 | $ 29.02 |
| 500+ | $ 0.2316 | $ 115.80 |
| 1,000+ | $ 0.2169 | $ 216.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM136-5.0/LM236-5.0/LM336-5.0 integrated circuits are precision 5.0V shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient 5.0V zener with 0.6Ω dynamic impedance. A third terminal on the LM136- 5.0 allows the reference voltage and temperature coefficient to be trimmed easily. The LM136-5.0 series is useful as a precision 5.0V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 5.0V makes it convenient to obtain a stable reference from low voltage supplies. Further, since the LM136-5.0 operates as a shunt regulator, it can be used as either a positive or negative voltage reference. The LM136-5.0 is rated for operation over -55°C to +125°C while the LM236-5.0 is rated over a -25°C to +85°C temperature range. The LM336-5.0 is rated for operation over a 0°C to +70°C temperature range.
Features
- Adjustable 4V to 6V
- Low Temperature Coefficient
- Wide Operating Current of 600μA to 10mA
- 0.6Ω Dynamic Impedance
- ±1% Initial Tolerance Available
- Specified Temperature Stability
- Easily Trimmed for Minimum Temperature Drift
- Fast Turn-on
- Three Lead Transistor Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


